- RS Stock No.:
- 756-0736
- Mfr. Part No.:
- HFBR-0542Z
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 756-0736
- Mfr. Part No.:
- HFBR-0542Z
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Kit for HFBR-1712TZ and HFBR-2412TZ Fibre Optic Components
The HFBR-0542Z evaluation kit is designed to facilitate the evaluation of Avago fibre optic devices; transmitter: HFBR-1712TZ and receiver: HFBR-2412TZ.
The HFBR-1712TZ transmitter uses a VCSEL (Vertical Cavity Surface Emitting Laser) which can be efficiently coupled into fibre to enable high data rates with low power consumption.
The HFBR-24x2Z fibre optic receiver is designed to operate at up to 5MBd and incorporates an integrated photo IC containing a photodetector and dc amplifier driving an open-collector Schottky output transistor.
The HFBR-1712TZ transmitter uses a VCSEL (Vertical Cavity Surface Emitting Laser) which can be efficiently coupled into fibre to enable high data rates with low power consumption.
The HFBR-24x2Z fibre optic receiver is designed to operate at up to 5MBd and incorporates an integrated photo IC containing a photodetector and dc amplifier driving an open-collector Schottky output transistor.
Industrial Standard Connector: ST
Low Power consumption
Threaded Port for easy panel mount
Applications include: Industrial Control Network, Industrial (Fast)Ethernet and Local Area Network
Low Power consumption
Threaded Port for easy panel mount
Applications include: Industrial Control Network, Industrial (Fast)Ethernet and Local Area Network
Supplied with
Evaluation board with HFBR-1712TZ and HFBR-2412TZ, datasheets and user guide.
Fibre Optic Evaluation Kits, Avago Technologies
Specifications
Attribute | Value |
---|---|
Kit Type | Evaluation Kit |