- RS Stock No.:
- 202-4372
- Mfr. Part No.:
- 7000044804
- Manufacturer:
- 3M
3 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€126.50
(exc. VAT)
€155.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €126.50 | €2.53 |
*price indicative |
- RS Stock No.:
- 202-4372
- Mfr. Part No.:
- 7000044804
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The 3M lapping film is tightly graded silicon carbide mineral slurry coated onto a polyester film backing. It is available with or without PSA (pressure sensitive adhesive). It is standard resin type and its colour is grey.
Produce excellent surface finish
Reduce overall process time
Produce high yield
Reduce overall process time
Produce high yield
Specifications
Attribute | Value |
---|---|
Length | 280mm |
Width | 216mm |
Colour | Green |
Abrasive Material | Silicon Carbide |
Grit Size | 5µm |