- RS Stock No.:
- 777-7041
- Mfr. Part No.:
- 60070002617
- Manufacturer:
- 3M
700 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€2.217
(exc. VAT)
€2.727
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €2.217 | €110.85 |
250 + | €2.16 | €108.00 |
*price indicative |
- RS Stock No.:
- 777-7041
- Mfr. Part No.:
- 60070002617
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ 261X Lapping Film Sheets
3M™ Lapping Film Sheet 261X is the standard of 3Ms lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.
Features and Benefits
• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
Applications
Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Brown Fibre-Optic Lapping Film, Aluminium-Oxide Abrasive, 5 Micron Grit Size - 60070002617
Achieve smooth ferrule tips quickly and easily with this fibre-optic lapping film from 3M. It's coated with an aluminium-oxide abrasive, which delivers superior strength and hardness. This means the film is ideal for polishing and sharpening fibre-optic connectors. As it's resistant to water, oil and most solvents, you can use it safely in harsh industrial use. The film improves productivity with its fast cutting power, which significantly reduces finishing times. You can use it on various materials, such as glass, plastic or metal.
• Improves the transmission of light and signal particles in fibre-optic connectors for improved reliability
• Strong polyester backing for enhanced durability and extended service life
• Suitable to store for up to two years in temperatures ranging between +10°C to +30°C without any adverse effects
• Strong polyester backing for enhanced durability and extended service life
• Suitable to store for up to two years in temperatures ranging between +10°C to +30°C without any adverse effects
Applications
• Communication centres
• Industrial network and control systems
• Medical industry
• Industrial network and control systems
• Medical industry
Are fibre-optic cables suitable for transmitting signals over a long distance?
Yes, fibre optic cables are an excellent choice for long-distance data transfer due to their low rate of signal power loss. When used with the right combination of wavelength and network setup, these cables can carry a signal over hundreds of kilometres.
Specifications
Attribute | Value |
---|---|
Length | 279.4mm |
Width | 215.9mm |
Colour | Brown |
Abrasive Material | Aluminium Oxide |
Grit Size | 5µm |
- RS Stock No.:
- 777-7041
- Mfr. Part No.:
- 60070002617
- Manufacturer:
- 3M