HellermannTyton Connectivity 4 Port LC, Simplex Fibre Optic Patch Panel With 4 Ports Populated 160 mm
- RS Stock No.:
- 261-5236
- Mfr. Part No.:
- CCPA-M11XXX/BK-0
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 261-5236
- Mfr. Part No.:
- CCPA-M11XXX/BK-0
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 4 | |
| Number of Populated Ports | 4 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | Polycarbonate | |
| Depth | 28.5mm | |
| Width | 89mm | |
| Standards/Approvals | RoHS | |
| Height | 160mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 4 | ||
Number of Populated Ports 4 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material Polycarbonate | ||
Depth 28.5mm | ||
Width 89mm | ||
Standards/Approvals RoHS | ||
Height 160mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton customer connection point (CCP) The closure is manufactured from V0 and UV stable black polycarbonate and has a fully detachable snap on lid. The closure has 2 separate cable access points which are sealed with a silicon cable entry kit (cable diameter range 4.0 mm to 6.0 mm) to maintain the IP68 rating.
IP68 sealing gives a high level of performance to prevent dirt and moisture ingress
Optional vent gauze feature to prevent moisture condensation
3 sealed cable entry points, two at the base and one in the rear of the enclosure
Positive fibre management to enable the use of both G652D or G657 single mode fibre types
Minimum fibre bend radius of 30 mm throughout
Mounting for 2 off SC SX or LC DX connections
Splice protector storage for 3A or ANT sleeves
Mechanical fixing for cable strength member
Related links
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 160 mm
- HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 160 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 176 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
