HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- RS Stock No.:
- 261-5280
- Mfr. Part No.:
- FFE12-03LCPPXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€171.92
(exc. VAT)
€211.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.92 |
*price indicative
- RS Stock No.:
- 261-5280
- Mfr. Part No.:
- FFE12-03LCPPXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Material | Fibre Reinforced Plastic | |
| Fibre Type | Multimode | |
| Height | 241mm | |
| Depth | 72mm | |
| Standards/Approvals | RoHS | |
| Width | 154mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC | ||
Number of Ports 12 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Material Fibre Reinforced Plastic | ||
Fibre Type Multimode | ||
Height 241mm | ||
Depth 72mm | ||
Standards/Approvals RoHS | ||
Width 154mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 12 Ports, LC Connector Type - FFE12-03LCPPXX1/BK
This fibre optic patch panel provides organised multimode connectivity within rack or enclosure installations, offering a compact sliding panel design to access connections easily. It accepts LC simplex connectors across twelve populated ports, enabling tidy distribution and routing of multimode fibre links in structured cabling environments. The housing is constructed from fibre-reinforced plastic and meets RoHS standards.
Features and Benefits:
• 12 populated LC simplex ports increasing connection density and space efficiency
• Multimode support enabling short-range data link deployments
• Sliding panel mechanism simplifying access for patching and maintenance
• Fibre-reinforced plastic construction reducing weight while maintaining rigidity
• RoHS conformity limiting hazardous substances in assemblies
• Multimode support enabling short-range data link deployments
• Sliding panel mechanism simplifying access for patching and maintenance
• Fibre-reinforced plastic construction reducing weight while maintaining rigidity
• RoHS conformity limiting hazardous substances in assemblies
Applications
• Suitable for data centre horizontal distribution racks
• Ideal for campus network aggregation points
• Used with multimode transceivers in telecom rooms
• Can be used for patching in LAN backbone cupboards
• Used for organised fibre termination in small comms cabinets
• Ideal for campus network aggregation points
• Used with multimode transceivers in telecom rooms
• Can be used for patching in LAN backbone cupboards
• Used for organised fibre termination in small comms cabinets
How are individual fibres terminated within the unit?
Fibres are presented via LC simplex connectors, with twelve populated ports on the panel to accept standard LC plug terminations.
What operating mode does it support for network design considerations?
The unit is configured for multimode operation, appropriate for multi-mode transceivers and short-reach fibre links.
How does the product aid maintenance in confined spaces?
The sliding panel provides lateral movement to reveal connector faces without full removal, facilitating access in restricted rack depths.
What are the external material properties relevant to installation?
The enclosure uses fibre-reinforced plastic, offering a balance of low mass and structural integrity for mounting.
Related links
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 160 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
