Broadcom HFBR-2416TZ 160 MBd 820 nm Fibre Optic Receiver, Round, ST Connector
- RS Stock No.:
- 189-4839
- Mfr. Part No.:
- HFBR-2416TZ
- Manufacturer:
- Broadcom
Subtotal (1 tube of 60 units)*
€1,001.88
(exc. VAT)
€1,232.34
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | €16.698 | €1,001.88 |
*price indicative
- RS Stock No.:
- 189-4839
- Mfr. Part No.:
- HFBR-2416TZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 160MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Rise Time | 6.3ns | |
| Typical Fall Time | 6.3ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | ST | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Height | 10.2mm | |
| Output Signal Type | Analogue | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 160MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Rise Time 6.3ns | ||
Typical Fall Time 6.3ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type ST | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 27.2mm | ||
Height 10.2mm | ||
Output Signal Type Analogue | ||
Series HFBR | ||
HFBR-0400TZ Series Miniature Link Components
Optical Receiver for Industrial Applications with ST-Threaded Port, RoHS Compliant
The HFBR-2416xxZ fiber optic receiver series are designed to operate with the Broadcom HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable.
This product is also available in other popular industry-standard connector: SMA.
Features
•Meets IEEE 802.3 Ethernet and 802.5 Token Ring Standards
•Low Cost Receiver
•Data Rate up to 160MBd
•Link Distances up to 2.7km
•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
•Wide Operating Temperature Range -40C to +85C
•Unique Optical Port Design for Efficient Coupling
•Auto-Insertable and Wave Solderable
•No Board Mounting Hardware Required
Options:
•HFBR-2416MZ (Metal ST Port)
•HFBR-2416TCZ (Conductive ST-Threaded Port)
•HFBR-2416TZ (Plastic ST-Threaded Port)
•HFBR-2416Z (Plastic ST Port)
Applications
•Computer to Peripheral Links
•Computer Monitor Links
•Digital Cross Connect Links
•Modems and Multiplexers
•Suitable for Tempest Systems
•Industrial Control Links
Related links
- Broadcom HFBR-2416TZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TCZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416MZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412Z 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TZ 5 Mbps 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-24E2Z 5 MBd 820 nm Fibre Optic Receiver SC Connector
- Broadcom HFBR-1414Z 160 MBd Fibre Optic Transmitter 27.2 mm
