Banner Glass Fibre Optic Sensor, PNP/NPN Output IO-Link, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-660
- Mfr. Part No.:
- SM312FMHS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€175.10
(exc. VAT)
€215.37
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.10 |
*price indicative
- RS Stock No.:
- 294-660
- Mfr. Part No.:
- SM312FMHS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | PNP/NPN | |
| Fibre Optic Type | Glass | |
| Response Time | 3 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | IO-Link | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type PNP/NPN | ||
Fibre Optic Type Glass | ||
Response Time 3 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface IO-Link | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM DC Voltage Series Sensor features a 10 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Glass PNP Output IO-Link 10 → 30 V dc
- SICK Fibre Optic Sensor IP54, 12 → 30 V dc
- Banner Glass NPN Output IO-Link IP50, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
