Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 848-6200
- Mfr. Part No.:
- SM312FV
- Manufacturer:
- Banner
Price Each**
€161.81
(exc. VAT)
€199.03
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €161.81 |
**price indicative
Related links
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Omron Glass Fibre Optic Sensor 10 → 250 mm NPN IP67
- Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc