Omron Fibre Amplifier, NPN Output, 600 mW, IP50, 12 → 24 V
- RS Stock No.:
- 266-0006
- Mfr. Part No.:
- E3X-NA6
- Manufacturer:
- Omron
Price Each**
€132.24
(exc. VAT)
€162.66
(inc. VAT)
Temporarily out of stock - back order for despatch 03-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €132.24 |
**price indicative
Related links
- Omron Fibre Amplifier 600 mW 12 → 24 V
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Fibre Amplifier 960 mW IP54, 30 V dc
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor 720 mW, IP50
- Omron Fibre Amplifier 1.08 W 30 V dc
- Omron Plastic Fibre Amplifier 12 → 24 V