Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc
- RS Stock No.:
- 436-0148
- Mfr. Part No.:
- E3X-NA6
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€127.21
(exc. VAT)
€156.47
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €127.21 |
5 + | €122.06 |
**price indicative
Related links
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Fibre Amplifier 600 mW 12 → 24 V
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Fibre Amplifier 3000 mm 840 mW 10 → 30 V dc
- Omron Fibre Optic Sensor CompoNet 840 mW @ 35 mA, 10 → 30 V dc
- Omron Fibre Optic Sensor 720 mW, IP50
- Omron Fibre Amplifier 600 mW 12 → 24 V
- Omron Plastic Fibre Optic Sensor 150 mm IP50, 12 → 24 V dc