SICK Fibre Optic Sensor 20 m, PNP Output, IP50, 12 → 24 V dc
- RS Stock No.:
- 285-2416
- Mfr. Part No.:
- WLL180T-M634S11
- Manufacturer:
- SICK
Price Each
€213.40
(exc. VAT)
€262.48
(inc. VAT)
Temporarily out of stock - back order for despatch 12-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €213.40 |
Related links
- SICK Fibre Optic Sensor 20 m IP50, 12 → 24 V dc
- SICK Fibre Optic Sensor 0 → 20 m ≤50 mA 12 → 24 V dc
- SICK Fibre Optic Sensor 20 m IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor 150 mm IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc