Omron Plastic Fibre Optic Sensor 150 mm, PNP Output, IP50, 12 → 24 V dc
- RS Stock No.:
- 821-0031
- Mfr. Part No.:
- E3X-NA51 2M
- Manufacturer:
- Omron
Subtotal (1 unit)**
€192.00
(exc. VAT)
€236.16
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €192.00 |
**price indicative
Related links
- Omron Glass Fibre Optic Sensor 720 mW 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor Maximum of 1920 mm PNP Output, IP50
- Omron Plastic Fibre Amplifier 12 → 24 V
- Omron Plastic Fibre Optic Sensor 4000 mm PNP Output, IP50
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Fibre Amplifier 600 mW 12 → 24 V