Festo Fibre Optic Sensor 20000 mm, IP65, IP67, 10 - 36 V
- RS Stock No.:
- 288-8062
- Mfr. Part No.:
- SOEG-S-M18-S-L
- Manufacturer:
- Festo
Price Each**
€46.51
(exc. VAT)
€57.21
(inc. VAT)
Temporarily out of stock - back order for despatch 08-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.51 |
**price indicative
Related links
- Fibre Optic Sensor 20000 mm IP67, 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm IP65 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm IP65 10 - 36 V
- RS PRO Fibre Optic Sensor 500 mm, IP65
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc