Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 362-3943
- Mfr. Part No.:
- SME312FP
- Manufacturer:
- Banner
Price Each**
€166.09
(exc. VAT)
€204.29
(inc. VAT)
Temporarily out of stock - back order for despatch 03-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €166.09 |
**price indicative
- RS Stock No.:
- 362-3943
- Mfr. Part No.:
- SME312FP
- Manufacturer:
- Banner
Related links
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor 210 mm PNP Output, IP67
- Pepperl + Fuchs Glass NPN IP50, 10 → 30 V dc