- RS Stock No.:
- 667-2553
- Mfr. Part No.:
- E32-D21 2M
- Manufacturer:
- Omron
3 In stock for delivery within 2 working days
Added
Price Each
€123.89
(exc. VAT)
€152.38
(inc. VAT)
Units | Per unit |
1 - 4 | €123.89 |
5 + | €118.87 |
- RS Stock No.:
- 667-2553
- Mfr. Part No.:
- E32-D21 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Easy Mount E32 Fibre Optic Sensing Heads
E32 fibre optic sensors are available in various formats for a wide range of applications such as detecting the presence of workpieces and positioning.
Hi Flex fibres for use in Robotic applications where the cable is subject to bending
Easy mounting rectangular heads with fixing holes for quick installation
All models have 2m or 5m cable length which can be trimmed to size
For use with E3X fibre optic amplifiers
Easy mounting rectangular heads with fixing holes for quick installation
All models have 2m or 5m cable length which can be trimmed to size
For use with E3X fibre optic amplifiers
Specifications
Attribute | Value |
---|---|
Detection Range | 20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm, 8 (Super High Speed Mode) mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | PVC Coating |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Dimensions | 11 x M3 x 0.5 mm |
Maximum Operating Temperature | +70°C |