Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- RS Stock No.:
- 214-7104
- Mfr. Part No.:
- E32-T16 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€209.20
(exc. VAT)
€257.32
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.20 |
*price indicative
- RS Stock No.:
- 214-7104
- Mfr. Part No.:
- E32-T16 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 4000 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 4000 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Standards/Approvals No | ||
The Omron E32 series fibre optic sensor have through beam sensing method. This fibre optic sensor have 10 mm sensing height with 4000 mm sensing distance having cable of length 5 m.
Long operational lifetime
Easy to set up and adjust
Related links
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Standard Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- Omron Plastic Fibre Optic Sensor
- Omron Plastic Fibre Optic Sensor 4000 mm PNP Output, IP50
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
