Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Fibre Optic Sensors
Panasonic Plastic Fibre Optic Sensor 1130 mm, IP67
RS Stock No.:
812-8096
Mfr. Part No.:
FT-42
Manufacturer:
Panasonic
View this category
26 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€43.73
(exc. VAT)
€53.79
(inc. VAT)
Units
Per unit
1 - 2
€43.73
3 +
€41.94
RS Stock No.:
812-8096
Mfr. Part No.:
FT-42
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Digital Fiber Sensor FX-300 Series Data Sheet
Panasonic Sensors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
FT — Thru-Beam Fibre Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Attribute
Value
Detection Range
1130 mm
Fibre Optic Type
Plastic
Terminal Type
M4 Screw
Response Time
25 μs
IP Rating
IP67
Housing Material
PVC
Length
12mm
Width
8.5 (Dia.)mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+80°C
Dimensions
8.5 (Dia.) x 12 mm