Panasonic Plastic Fibre Optic Sensor 4 mm
- RS Stock No.:
- 812-8248
- Mfr. Part No.:
- FD-G500
- Manufacturer:
- Panasonic
1 In stock for delivery within 2 working days
Price Each
€90.84
(exc. VAT)
€111.73
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €90.84 |
5 + | €87.12 |
- RS Stock No.:
- 812-8248
- Mfr. Part No.:
- FD-G500
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FD — Diffuse Reflective Fiber Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Specifications
Attribute | Value |
---|---|
Detection Range | 4 mm |
Fibre Optic Type | Plastic |
Terminal Type | M4 Screw |
Response Time | 25 μs |
Housing Material | PE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |