Broadcom AFBR-2528CZ Fibre Optic Receiver, Duplex Connector, 10 MBd 685 nm 4-Pin
- RS Stock No.:
- 830-868
- Mfr. Part No.:
- AFBR-2528CZ
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.76 | - |
| 5 + | €14.46 | 2% |
*price indicative
- RS Stock No.:
- 830-868
- Mfr. Part No.:
- AFBR-2528CZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 10MBd | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 20ns | |
| Transmitter Typical Fall Time | 20ns | |
| Receiver Jitter at Maximum Data Rate | 30ns | |
| Number of Pins | 4 | |
| Mount Type | Through Hole | |
| Connector Type | Duplex | |
| Maximum Data Transmission Distance | 58m | |
| Transmitter Jitter at Maximum Data | 30ns | |
| Wavelength of Peak Sensitivity | 685nm | |
| Width | 10.2mm | |
| Height | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 18.8mm | |
| Series | AFBR‑2528CZ | |
| Minimum Fibre Size | 200μm | |
| Output Signal Type | TTL | |
| Maximum Fibre Size | 1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 10MBd | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 20ns | ||
Transmitter Typical Fall Time 20ns | ||
Receiver Jitter at Maximum Data Rate 30ns | ||
Number of Pins 4 | ||
Mount Type Through Hole | ||
Connector Type Duplex | ||
Maximum Data Transmission Distance 58m | ||
Transmitter Jitter at Maximum Data 30ns | ||
Wavelength of Peak Sensitivity 685nm | ||
Width 10.2mm | ||
Height 7.6mm | ||
Standards/Approvals RoHS | ||
Length 18.8mm | ||
Series AFBR‑2528CZ | ||
Minimum Fibre Size 200μm | ||
Output Signal Type TTL | ||
Maximum Fibre Size 1mm | ||
- COO (Country of Origin):
- PH
Broadcom AFBR‑2528CZ Series Fibre Optic Receiver, 10MBd Maximum Data Rate, 58m Maximum Data Transmission Distance - AFBR-2528CZ
This fibre-optic receiver converts optical signals into TTL electrical outputs for use in optical-link applications. It accepts duplex rectangular connectors and is intended for through-hole mounting on a PCB. The component is designed for short-range data transmission with moderate bit rates and is compliant with RoHS requirements.
Features and Benefits:
• Maximum data rate 10MBd provides moderate-speed digital links
• Operational range up to 58 m enables extended short-distance connections
• Peak sensitivity at 685 nm supports red-wavelength transmission
• Receiver jitter 30 ns maintains timing stability at TOP data rate
• Rise and fall times 20 ns ensure predictable signal edges
• Duplex rectangular connector affords simple paired Fibre connection
• Operational range up to 58 m enables extended short-distance connections
• Peak sensitivity at 685 nm supports red-wavelength transmission
• Receiver jitter 30 ns maintains timing stability at TOP data rate
• Rise and fall times 20 ns ensure predictable signal edges
• Duplex rectangular connector affords simple paired Fibre connection
Applications
• Suitable for industrial TTL signalling over optical Fibre
• Ideal for sensor-to-control-unit optical links up to 58 m
• Used with 200 μm to 1 mm Fibres in mixed cable environments
• Suitable for through-hole PCB installations requiring duplex input
• Used where RoHS-compliant optical receiving is mandated
• Ideal for sensor-to-control-unit optical links up to 58 m
• Used with 200 μm to 1 mm Fibres in mixed cable environments
• Suitable for through-hole PCB installations requiring duplex input
• Used where RoHS-compliant optical receiving is mandated
What connector form factor does it require?
It uses a rectangular duplex connector for two-fibre interfaces.
How many electrical pins are present for board connection?
The component offers four pins for through-hole soldering to a PCB.
What Fibre diameters can be accommodated?
It supports fibres from 200 μm up to 1 mm in diameter.
What electrical output format is provided by the receiver?
The output is a TTL-level digital signal compatible with standard logic inputs.
What are the physical footprint dimensions for panel planning?
The unit measures 18.8 mm in length, 10.2 mm in width and 7.6 mm in height.
Related links
- Broadcom AFBR-2528CZ 10 MBd 680 nm Fibre Optic Receiver Duplex Connector
- Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2531CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2634Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2539Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2529Z 50 MBd 685 nm Fibre Optic Receiver
- Broadcom AFBR-2624Z 50 Mbps 685 nm Fibre Optic Receiver Duplex Connector
