Hirschmann M-SFP-SX/LC Fibre Optic Transceiver, LC Connector, 1000 Mbps 850 nm

Subtotal (1 unit)*

€238.24

(exc. VAT)

€293.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.24

*price indicative

RS Stock No.:
245-6923
Mfr. Part No.:
M-SFP-SX/LC
Manufacturer:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Fibre Optic Transceiver

Maximum Data Rate

1000Mbps

Connector Shape

Rectangular

Connector Type

LC

Maximum Data Transmission Distance

550m

Wavelength of Peak Sensitivity

850nm

Length

50mm

Standards/Approvals

EN 60950

Width

20mm

Height

18mm

Series

M-SFP-SX/LC

COO (Country of Origin):
MY

Belden Hirschmann Fibre Optic Transceiver, SFP Slot Mounting, IP20 Rating - M-SFP-SX/LC


Dispatch and receive signals with this efficient fibre optic transceiver from Belden's Hirschmann range. It does the jobs of two devices, thanks to its dual conversion of optical and electric signals, so you benefit from a compact communication network. With a data transfer rate of 1000Mbit/s, the device keeps up with the pace of demanding Ethernets. An IP20-rated housing makes it durable by offering protection against touch, dust and anything bigger than 12mm.

Features & Benefits


• Wide operating temperature between -40°C and +85°C, making it compatible with challenging locations

• Power consumption of 1W, for energy efficiency

• Compact dimensions of 18 (H) x 20 (W) x 50mm (D), so slots neatly into your system

• Easy to install into an SFP port on a computer, saving time and effort

Applications


• Military equipment

• Robotics systems

• Industrial automation

• Telecommunication centres

How much does this transceiver weigh?


This miniature transceiver weighs only 30g, so it's easy to handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy