Broadcom AFBR-710SMZ Fibre Optic Transceiver, 1289.5Mbps

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
247-4456
Mfr. Part No.:
AFBR-710SMZ
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

1289.5Mbps

Connector Shape

Square

Transmitter Typical Rise Time

28ps

Transmitter Typical Fall Time

28ps

Receiver Jitter at Maximum Data Rate

0.7ps

The Broadcom transceiver is part of a family of SFP+ products. This transceiver utilizes Avago's 850nm VCSEL and PIN Detector technology to provide an IEEE 10Gb Ethernet design compliant with the 10GBASE-SR and 10GBASE-SW standards. The AFBR-710ASMZ transceiver is designed to enable 10Gb Ethernet equipment designs with very high port density based on the new electrical and mechanical specification enhancements to the well known SFP specifications developed by the SFF Committee.

Typical power dissipation 600mW
Full digital diagnostic management interface
Avago SFP+ package design enables equipment EMI performance in high port density applications with margin to Class B limits specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy