Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter, Round 650 nm 10.1 mm 7.6mm, 12.5 mm
- RS Stock No.:
- 189-4817
- Mfr. Part No.:
- HFBR-1505AZ
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4817
- Mfr. Part No.:
- HFBR-1505AZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 10 MBd | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 650 nm | |
| Height | 10.1 mm | |
| Width | 7.6 mm | |
| Length | 12.5 mm | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Typical Fall Time | 10 ns | |
| Typical Rise Time | 13 ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 10 MBd | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 650 nm | ||
Height 10.1 mm | ||
Width 7.6 mm | ||
Length 12.5 mm | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Typical Fall Time 10 ns | ||
Typical Rise Time 13 ns | ||
HFBR-x5x5xZ Series Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter 12.5 mm
- Broadcom 10 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1528CZ 10 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom SP000063802 10 MBd Fibre Optic Transmitter 5.5 mm
- Broadcom SP000063814 10 MBd Fibre Optic Transmitter 24.2 mm
- Broadcom HFBR-1404Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter 27.2 mm
