Broadcom 5 MBd Fibre Optic Transmitter, Round 660 nm Versatile Link Connector 7.6 mm 12.2mm, 18.8 mm
- RS Stock No.:
- 189-4819
- Mfr. Part No.:
- HFBR-1521Z
- Manufacturer:
- Broadcom
Subtotal (1 tube of 200 units)*
€1,821.60
(exc. VAT)
€2,240.60
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 + | €9.108 | €1,821.60 |
*price indicative
- RS Stock No.:
- 189-4819
- Mfr. Part No.:
- HFBR-1521Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Round | |
| Typical Rise Time | 80ns | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Fall Time | 40ns | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Connector Type | Versatile Link | |
| Maximum Data Transmission Distance | 20m | |
| Standards/Approvals | RoHS, UL | |
| Width | 12.2mm | |
| Height | 7.6mm | |
| Length | 18.8mm | |
| Forward Voltage | 2.02V | |
| Series | Versatile Link | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Round | ||
Typical Rise Time 80ns | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Fall Time 40ns | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Connector Type Versatile Link | ||
Maximum Data Transmission Distance 20m | ||
Standards/Approvals RoHS, UL | ||
Width 12.2mm | ||
Height 7.6mm | ||
Length 18.8mm | ||
Forward Voltage 2.02V | ||
Series Versatile Link | ||
Broadcom Versatile Link Series Fibre Optic Transmitter, 20m Maximum Data Transmission Distance, 5MBd Maximum Data Rate - HFBR-1521Z
This Fibre optic transmitter is a Compact optical emitter designed to convert electrical signals into short-range optical links for data transmission. It operates with a round connector compatible with Versatile Link systems and is intended for through-hole mounting on circuit boards in applications requiring short-distance Fibre communication.
Features and Benefits:
• Operates at a Peak sensitivity Wavelength of 660 nm for matched Fibre response
• Supports data rates up to 5 MBd for short-range signalling
• Maximum transmission reach of 20 m for local link connections
• Low forward voltage of 2.02 V minimises drive voltage requirements
• Fast rise time 80 ns and fall time 40 ns for responsive signalling
• Six-pin through-hole package simplifies board-level integration
• Supports data rates up to 5 MBd for short-range signalling
• Maximum transmission reach of 20 m for local link connections
• Low forward voltage of 2.02 V minimises drive voltage requirements
• Fast rise time 80 ns and fall time 40 ns for responsive signalling
• Six-pin through-hole package simplifies board-level integration
Applications
• Suitable for industrial short-range optical control links
• Ideal for inter-module communication within equipment racks
• Used with Versatile Link round connectors in local networks
• Can be used for sensor data transmission over Fibre up to 20 m
• Suitable for replacement or upgrade in existing through-hole designs
• Ideal for inter-module communication within equipment racks
• Used with Versatile Link round connectors in local networks
• Can be used for sensor data transmission over Fibre up to 20 m
• Suitable for replacement or upgrade in existing through-hole designs
What mounting method is required for installation?
It is designed for through-hole mounting on a PCB to provide secure mechanical and electrical connections.
How many electrical connections are needed to operate it?
Six pins are provided to accommodate the necessary signal and power interfaces for operation.
Which approvals cover its materials and safety considerations?
The component meets RoHS requirements and has UL approval.
What physical envelope should designers allow on the PCB?
The transmitter occupies a Compact footprint measuring 12.2 x 7.6 mm with an 18.8 mm length protrusion.
What connector form should mating hardware use?
A round connector compatible with Versatile Link interfaces is required for optical coupling.
Related links
- Broadcom HFBR-1521Z 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521ETZ 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1531Z 5 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1522Z 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1629Z 50 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1523Z 0.04 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1527Z 125 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1624Z 50 MBd Fibre Optic Transmitter 18.8 mm
