Broadcom HFBR-1602Z 2 Mbps Fibre Optic Transmitter, Round 675 nm SMA Connector 12.7 mm 12.7mm, 22.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-4829
Mfr. Part No.:
HFBR-1602Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

2 Mbps

Product Type

Fibre Optic Transmitter

Connector Shape

Round

Wavelength of Peak Sensitivity

675 nm

Connector Type

SMA

Height

12.7 mm

Width

12.7 mm

Length

22.2 mm

Forward Voltage

2.2 V

Maximum Data Transmission Distance

20 m

Mount Type

Through Hole

Number of Pins

8

Series

HFBR-0600Z

Standards/Approvals

RoHS

Typical Fall Time

40 ns

Typical Rise Time

57 ns

HFBR-0600 Series Fibre Optic Transmitters and Receivers


Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy