Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter, Round 655 nm SMA Connector 10.2 mm 12.7mm, 27.2 mm
- RS Stock No.:
- 189-4830
- Mfr. Part No.:
- HFBR-1604Z
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4830
- Mfr. Part No.:
- HFBR-1604Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 2 MBd | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 655 nm | |
| Connector Type | SMA | |
| Height | 10.2 mm | |
| Width | 12.7 mm | |
| Length | 27.2 mm | |
| Forward Voltage | 2.2 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Pins | 8 | |
| Series | HFBR-0600Z | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 40 ns | |
| Typical Rise Time | 57 ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 2 MBd | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 655 nm | ||
Connector Type SMA | ||
Height 10.2 mm | ||
Width 12.7 mm | ||
Length 27.2 mm | ||
Forward Voltage 2.2 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Pins 8 | ||
Series HFBR-0600Z | ||
Standards/Approvals RoHS | ||
Typical Fall Time 40 ns | ||
Typical Rise Time 57 ns | ||
HFBR-0600 Series Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1404Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1402Z 5 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414TZ 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414MZ 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1415TZ 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
