Broadcom SP000063871 100 Mbps Fibre Optic Transmitter, Round 685 nm Fibre Optic Connector Connector 8.6 mm 5.3mm

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€14.28

(exc. VAT)

€17.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
  • Plus 821 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.28-
10 - 49€13.306%
50 - 99€10.5626%
100 - 199€8.9637%
200 +€8.4440%

*price indicative

Packaging Options:
RS Stock No.:
868-0727
Mfr. Part No.:
SP000063871
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Transmitter

Maximum Data Rate

100Mbps

Connector Shape

Round

Typical Rise Time

14ns

Wavelength of Peak Sensitivity

685nm

Typical Fall Time

16ns

Mount Type

Through Hole

Number of Pins

2

Connector Type

Fibre Optic Connector

Height

8.6mm

Standards/Approvals

UL

Width

5.3mm

Forward Voltage

2.6V

Series

SFH757

SFH-xxx series Plastic Fibre Devices


The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

A variety of applications include:

Industrial electronics

Household electronics

Power electronics

Optical networks

Medical instruments

Fibre Optics, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy