StarTech.com SFP Multimode Transceiver Module, Active, 10000Mbps
- RS Stock No.:
- 186-3987
- Mfr. Part No.:
- SFP10GAOC3M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€162.76
(exc. VAT)
€200.19
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.76 |
*price indicative
- RS Stock No.:
- 186-3987
- Mfr. Part No.:
- SFP10GAOC3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | FCC, RoHS, LR, CE | |
| Maximum Transfer Distance | 3m | |
| Fibre Operating Mode | Active | |
| Network Speed | 10000Mbps | |
| Maximum Data Transfer Rate | 10Gbps | |
| Connection Port | SFP | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals FCC, RoHS, LR, CE | ||
Maximum Transfer Distance 3m | ||
Fibre Operating Mode Active | ||
Network Speed 10000Mbps | ||
Maximum Data Transfer Rate 10Gbps | ||
Connection Port SFP | ||
Fibre Type Multimode | ||
SFP10GAOC3M Cisco SFP-10G-AOC3M
The SFP10GAOC3M is a Cisco SFP-10G-AOC3M compatible fiber optical SFP cable that is designed, programmed and tested to work with Cisco® brand 10 Gb compatible servers or routers and complies with MSA industry standards.
This active optical SFP cable (AOC) supports 10 GbE applications connected through SFP+ (Mini-GBIC) ports and is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. The AOC cable is lighter and more flexible than SFP+ direct-attach cables which makes it ideal for installation in tight spaces and over longer distances.
Designed for high-speed interconnects, this low-power, low-latency optical cable is ideal for applications such as point-to-point in-rack and across-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with Cisco SFP-10G-AOC3M guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Meets or exceeds OEM specifications and MSA (Multi-Source Agreement) industry standards
• Low power consumption of less than 1 W
• Hot-swappable
Applications
• Use in 10Gb Ethernet network applications
• Point-to-point in-rack and across-rack server or network switch connections
Whats in the package?
• SFP+ cable
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Related links
- StarTech.com SFP Multimode Transceiver Module 10000Mbps
- StarTech.com SFP Multimode Transceiver Module 1000Mbps
- StarTech.com SFP Multimode Active Optical Cable Module 10Gbps
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- StarTech.com LC Multimode Transceiver Module 10000Mbps
