StarTech.com LC Multimode Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 197-5240
- Distrelec Article No.:
- 302-94-244
- Mfr. Part No.:
- SFPP10GESRST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€58.79
(exc. VAT)
€72.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.79 |
*price indicative
- RS Stock No.:
- 197-5240
- Distrelec Article No.:
- 302-94-244
- Mfr. Part No.:
- SFPP10GESRST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | FCC, RoHS, CE | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10Gbps | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 300m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals FCC, RoHS, CE | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10Gbps | ||
Maximum Data Transfer Rate 10000Mbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 300m | ||
- COO (Country of Origin):
- CN
The Startech SFPP10GESRST is a Juniper SFPP10GESRST compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBase-SR compliant networks, with a maximum distance of up to 300 m (984 ft). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.3W
Related links
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode Transceiver Module 1000Mbps
- StarTech.com LC Multimode Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 100Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 40000Mbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 1Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
