MOXA LC Transceiver Module, Multimode, Single Mode, 1000Mbit/s
- RS Stock No.:
- 255-2025
- Distrelec Article No.:
- 125-73-120
- Mfr. Part No.:
- SFP-1GSXLC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€163.56
(exc. VAT)
€201.18
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.56 |
*price indicative
- RS Stock No.:
- 255-2025
- Distrelec Article No.:
- 125-73-120
- Mfr. Part No.:
- SFP-1GSXLC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | UL 60950-1, CE, EN 60825-1, FCC, Maritime DNV-GL, IEEE 802.3z, TÜV (EN 60825) | |
| Network Speed | 1000Mbit/s | |
| Maximum Transfer Distance | 550m | |
| Fibre Operating Mode | Multimode, Single Mode | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals UL 60950-1, CE, EN 60825-1, FCC, Maritime DNV-GL, IEEE 802.3z, TÜV (EN 60825) | ||
Network Speed 1000Mbit/s | ||
Maximum Transfer Distance 550m | ||
Fibre Operating Mode Multimode, Single Mode | ||
Connection Port LC | ||
Maximum Data Transfer Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches.
Digital diagnostic monitor function
-40 to 85°C operating temperature range (T models)
IEEE 802.3z compliant
Differential LVPECL inputs and outputs
TTL signal detect indicator
Hot pluggable LC duplex connector
Class 1 laser product, complies with EN 60825-1
Related links
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 100Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
