MOXA RJ45 Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s

Subtotal (1 unit)*

€359.14

(exc. VAT)

€441.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€359.14

*price indicative

RS Stock No.:
255-3474
Mfr. Part No.:
SFP-1GTXRJ45-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Wavelength

1550nm

Standards/Approvals

CE, 2002, UL 60950-1, DNV-GL, IEEE 802.3, FCC, TÜV (EN 60825)

Fibre Operating Mode

Full Duplex, Half Duplex

Connection Port

RJ45

Maximum Data Transfer Rate

1Gbps

Network Speed

1000Mbit/s

COO (Country of Origin):
MY
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.

IEEE 802.3z compliant

Differential PECL inputs and outputs

TTL signal detect indicator

Class 1 laser product; complies with EN 60825-22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy