StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4493
- Distrelec Article No.:
- 302-93-892
- Mfr. Part No.:
- 10301-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€247.49
(exc. VAT)
€304.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.49 |
*price indicative
- RS Stock No.:
- 280-4493
- Distrelec Article No.:
- 302-93-892
- Mfr. Part No.:
- 10301-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 300m | |
| Fibre Type | Multimode | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 300m | ||
Fibre Type Multimode | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com Extreme Networks 10301 compatible fiber transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable. This SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
