StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4521
- Distrelec Article No.:
- 302-93-924
- Mfr. Part No.:
- AR-SFP-10G-LR-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€248.50
(exc. VAT)
€305.66
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.50 |
*price indicative
- RS Stock No.:
- 280-4521
- Distrelec Article No.:
- 302-93-924
- Mfr. Part No.:
- AR-SFP-10G-LR-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com Fiber transceiver module is an Arista Networks SFP-10G-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable.
RoHS compliant
Hot swappable
Digital diagnostics monitoring
Maximum data transfer rate is 10 Gbps
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
