StarTech.com MSA Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-4724
Distrelec Article No.:
302-94-165
Mfr. Part No.:
SFP-10GB-BX-U-STA-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

MSA

Maximum Transfer Distance

10km

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. This fiber transceiver module supports a maximum distance of up to 10 km and delivers dependable 10 GbE connectivity over fiber cabling.

RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.3 watt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy