RS PRO 250 mm, Second, Engineers File, Three Square

Subtotal (1 unit)*

€12.20

(exc. VAT)

€15.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.20

*price indicative

RS Stock No.:
146-7333
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shape

Three Square

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

250mm

Number of Pieces

1

Handle Included

No

Width

17.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
High carbon content steel

Double-cut surfaces

Tapered to the tip

With softgrip handle

Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth

RS PRO General Purpose Three Square File


The three square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel. Three square files are ideal for filing and deburring corners and internal angles due to their unique tapered shape. The RS PRO three square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

Features and benefits


• Made with durable high carbon content steel

• Ideal for deburring angles and corners

• Second cut for deburring efficiently

• Available in a range of sizes

• Can be used with a range of materials

• Can be used with RS PRO file handles

Common applications


RS PRO three square files are ideal for starting the process of creating square holes and deburring angles. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:

• DIY

• Woodwork

• Metalwork

• Industrial

What is a three square file?


A three square file is a type of hand tool designed to quickly and efficiently deburr angles that are less than 90 degrees on corners. Three square files are ideal for getting into tight spaces that other files cannot due to their unique tapered design.

What is the coarseness of the file?


RS PRO three square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.

How to maintain your file


In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Other sizes available:


6 inch - 1467331

8 inch - 1467332

10 inch - 1467333

12 inch - 1467334

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy