Subtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.53 |
*price indicative
- RS Stock No.:
- 146-7353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Three Square | |
| Product Type | File | |
| Sub Type | Needle File | |
| Thickness | 5mm | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Three Square | ||
Product Type File | ||
Sub Type Needle File | ||
Thickness 5mm | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Three Square Needle File
Introducing the three square needle file from our trusted and reliable own brand RS PRO, a durable hand tool ideal for filing and deburring intricate designs with precision. Three square files are ideal for filing corners and internal angles due to their unique triangular tapered shape. The RS PRO three square needle file features second cut coarseness to allow for deburring of materials quickly and efficiently.
Features and benefits
• Ideal for filing and deburring angles and corners
• Perfect for fine filing with precision
• Second cut for deburring efficiently
• Can be used with a range of materials
• Compatible with RS PRO file handles
Common applications
Three square needle files are ideal for starting the process of creating square holes and deburring angles. They are ideal for fine filing and deburring a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial
Due to the triangular tapered design and ability to file with precision, three square needle files are commonly used by engravers, watchmakers, goldsmiths, instrument makers and more.
Benefits of a three square needle file?
A three square needle file is a type of hand tool designed to quickly and efficiently deburr angles that are less than 90 degrees on corners. Three square needle files are ideal for getting into tight spaces and angles that other files cannot due to their unique tapered design.
How to maintain your needle file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
