RS PRO 300 mm, Engineers File, Half Round Handle Included
- RS Stock No.:
- 161-1498
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 161-1498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Shape | Half Round | |
| Sub Type | Engineers File | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Shape Half Round | ||
Sub Type Engineers File | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 29mm | ||
- COO (Country of Origin):
- TR
RS Pro Half Round Rasp Files With Handle
Introducing half-round rasps from our trusted and reliable own brand RS PRO, a range of durable rasp files ideal for deburring wood between the cutting stages of a saw and sandpaper. This versatile hand tool is made with sturdy high carbon content steel and features an ergonomic soft grip handle for enhanced comfort and control.
Features and Benefits
• Ergonomic soft grip handle for enhanced control and comfort
• Made with durable high carbon content steel
• Available in 200 mm, 250 mm and 300 mm
• A half-round design ideal for deburring concave surfaces
• Bastard cut rasp for rapid deburring and removal of material
Common applications
Rasp hand tools are ideal for woodworking due to their coarseness that allows them to rapidly deburr wood with ease. Rasps are used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
What is a rasp?
A rasp is a coarse type of hand file that is designed to rapidly deburr and remove excess wood. Rasp teeth tend to be more coarse to allow for the wood to be easily cut and shaped at a faster rate. Half-round rasps are ideal for shaping concave and convex surfaces.
Are there other sizes available?
RS PRO rasp hand tools are available in a range of sizes including:
1611498 - 12 inch
1611497 - 10 inch
1611496 - 8 Inch
What is the coarseness of the rasp?
The coarseness of the rasp refers to the teeth or grade that can include bastard, second-cut and smooth. In this case the grade is Bastard.
What other types of rasps are there?
Like files, rasps are available in a range of shapes to suit a variety of tasks. The following rasps are the most common:
• Cabinet rasp - Ideal for the initial shaping stages
• Round rasp - Perfect for concave and convex surfaces
• Half-round rasp - Similar to a round rasp, with the addition of a flat surface
• Square rasp - Great for angular shapes and notches
• Needle rasp - Excellent for finer detail and tight spaces
Related links
- RS PRO 300 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Half Round Handle Included
- RS PRO 250 mm Half Round Handle Included
- RS PRO 300 mm Half Round
- CK 150 mm Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
