Subtotal (1 unit)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.47 |
*price indicative
- RS Stock No.:
- 161-1506
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Thickness | 4.5mm | |
| Length | 203mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Thickness 4.5mm | ||
Length 203mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO General Purpose Flat File 8 inch
General purpose flat files from our trusted and highly reliable own brand RS PRO offer excellent quality second cut files ideal for filing and finishing both internal and external surfaces. RS PRO flat file hand tools are available in a range of sizes to suit a variety of tasks and applications. Second cut flat files can be used on a variety of materials such as soft metal, hard metal, plastic and more.
Features and benefits
• Made with durable high carbon steel
• Available in a range of sizes
• Suitable for use with a variety of materials
• Can be attached to a handle for enhanced comfort and control
• Second cut for fast removal of material and deburring
Common applications
Flat files can be used with a variety of materials from metal to wood and applications such as:
• Metalwork
• Woodwork
• Welding
• Industrial
What is the difference between a flat file and a hand file?
A flat file and hand file are both similar tools used for deburring and removing material quickly and efficiently. The main difference is that flat files tend to have a tapered end with double-cut surfaces and single cut edges.
What is a flat file used for?
A double cut flat file is a hand tool used for quick and efficient deburring and removal of materials such as aluminium and alloy steel. They are also ideal for smoothing materials or in some cases sharped tools.
What is the coarseness of the file?
The coarseness refers to how rough or smooth the file is depending on how close the teeth are. The main categories of coarseness are coarse, bastard, double cut and smooth. The coarseness of the RS PRO general purpose flat file is second-cut, allowing for quick and efficient removal of material.
Is there a handle available?
RS PRO offer a wide variety of handles available that support a range of hand tool and file sizes depending on the application. RS PRO handles feature soft-grip for maintained comfort and control. A selection of the most common sizes are:
6 inch - 1611502
8-12 inch - 1611504
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Related links
- RS PRO 203 mm Engineers File, Flat Handle Included
- RS PRO 254 mm Engineers File, Flat
- RS PRO 250 mm Engineers File, Flat
- RS PRO 300 mm Engineers File, Flat
- RS PRO 200 mm Engineers File, Flat
- RS PRO 305 mm Engineers File, Flat
- RS PRO 152 mm Engineers File, Flat
- RS PRO 254 mm Engineers File, Flat Handle Included
