Subtotal (1 unit)*
€32.95
(exc. VAT)
€40.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.95 |
*price indicative
- RS Stock No.:
- 221-6225
- Mfr. Part No.:
- LPA-30-M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Flat | |
| Length | 300mm | |
| Handle Included | No | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Flat | ||
Length 300mm | ||
Handle Included No | ||
Width 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Flat file is for aluminium and soft material. For filing flat surfaces, sharp corners and for deburring work.
it is special flat file
