SAM 375 mm, Flat Handle Included
- RS Stock No.:
- 221-6238
- Mfr. Part No.:
- LPM-25-BE
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 221-6238
- Mfr. Part No.:
- LPM-25-BE
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Flat | |
| Product Type | File | |
| Length | 375mm | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 375mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Flat | ||
Product Type File | ||
Length 375mm | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 375mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hand-Held flat file for filing flat surfaces, sharp corners and for deburring work.
Bi-material handle
