BETA 69 mm, Rasp, Rotary Files, Round
- RS Stock No.:
- 225-1013
- Mfr. Part No.:
- 426MD/CT16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.89 |
*price indicative
- RS Stock No.:
- 225-1013
- Mfr. Part No.:
- 426MD/CT16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Rasp | |
| Sub Type | Rotary Files | |
| Length | 69mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Round | ||
Product Type File | ||
Cut Type Rasp | ||
Sub Type Rotary Files | ||
Length 69mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA rotary file of diameter 16 mm and it is made from hard metal. It has cross cut HM6.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
