BETA 50 mm, Rasp, Rotary Files, Round
- RS Stock No.:
- 225-1015
- Mfr. Part No.:
- 426MD/CT6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 225-1015
- Mfr. Part No.:
- 426MD/CT6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Rasp | |
| Sub Type | Rotary Files | |
| Length | 50mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Round | ||
Product Type File | ||
Cut Type Rasp | ||
Sub Type Rotary Files | ||
Length 50mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA rotary file of diameter 6 mm and it is made from hard metal. It has cross cut HM6.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
