BETA 150 mm, Second, Triangular
- RS Stock No.:
- 225-7341
- Mfr. Part No.:
- 1718A6/T
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 225-7341
- Mfr. Part No.:
- 1718A6/T
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Triangular | |
| Cut Type | Second | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Triangular | ||
Cut Type Second | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA second cut triangular shape file of 6 inch size without handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
