BETA 250 mm, Rough, Square
- RS Stock No.:
- 225-7350
- Mfr. Part No.:
- 1718D10/Q
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.83 |
*price indicative
- RS Stock No.:
- 225-7350
- Mfr. Part No.:
- 1718D10/Q
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Rough | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Square | ||
Cut Type Rough | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bastard cut square shape file of 10 inch size without handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
