BETA 200 mm, Second, Engineers File, Triangular Handle Included

Subtotal (1 unit)*

€20.99

(exc. VAT)

€25.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.99

*price indicative

RS Stock No.:
225-7399
Mfr. Part No.:
1719BMA8/T
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Shape

Triangular

Sub Type

Engineers File

Cut Type

Second

Length

200mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA second cut triangular shape file of 8 inch size has plastic handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy