BETA 250 mm, Rough, Engineers File, Flat Handle Included
- RS Stock No.:
- 225-7407
- Mfr. Part No.:
- 1719BMD10/P
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 225-7407
- Mfr. Part No.:
- 1719BMD10/P
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Rough | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Cut Type Rough | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bastard cut flat file of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Triangular Handle Included
- BETA 250 mm Engineers File, Square Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 250 mm Flat Handle Included
