BETA 300 mm, Rough, Engineers File, Round Handle Included
- RS Stock No.:
- 225-7415
- Mfr. Part No.:
- 1719BMD12/R
- Manufacturer:
- BETA
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 225-7415
- Mfr. Part No.:
- 1719BMD12/R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Engineers File | |
| Cut Type | Rough | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Round | ||
Sub Type Engineers File | ||
Cut Type Rough | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bastard cut round file of 12 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 300 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File Handle Included
- BETA 300 mm Engineers File, Triangular Handle Included
- BETA 300 mm Engineers File, Square Handle Included
- BETA 250 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
