BETA 200 mm, Rough, Engineers File, Half Round Handle Included
- RS Stock No.:
- 225-7424
- Mfr. Part No.:
- 1719BMD8/M
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.04 |
*price indicative
- RS Stock No.:
- 225-7424
- Mfr. Part No.:
- 1719BMD8/M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Half Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Rough | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Half Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Rough | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bastard cut half round file of 8 inch size without handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
