BETA 250 mm, Smooth, Half Round Handle Included
- RS Stock No.:
- 225-7436
- Mfr. Part No.:
- 1719BMX10/M
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 225-7436
- Mfr. Part No.:
- 1719BMX10/M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Smooth | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Smooth | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA smooth half round file of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 150 mm Engineers File, Half Round Handle Included
- BETA 150 mm Half Round Handle Included
- BETA 200 mm Half Round Handle Included
