BETA 160 mm, Second, Needle File
- RS Stock No.:
- 225-7479
- Mfr. Part No.:
- 1720RM
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.15 |
*price indicative
- RS Stock No.:
- 225-7479
- Mfr. Part No.:
- 1720RM
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Needle File | |
| Cut Type | Second | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 160mm | |
| Standards/Approvals | UNI 5569, UNI 5670 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Needle File | ||
Cut Type Second | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 160mm | ||
Standards/Approvals UNI 5569, UNI 5670 | ||
RoHS Status: Exempt
The BETA second cut needle files of length 160mm has shaft of 3 mm diameter.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
