SAM 200 mm, Rasp, Engineers File, Half Round
- RS Stock No.:
- 282-8916
- Mfr. Part No.:
- BRD-20-B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.28 |
*price indicative
- RS Stock No.:
- 282-8916
- Mfr. Part No.:
- BRD-20-B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Rasp | |
| Sub Type | Engineers File | |
| Thickness | 6mm | |
| Length | 200mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E75-002 | |
| Width | 20.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Rasp | ||
Sub Type Engineers File | ||
Thickness 6mm | ||
Length 200mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals NF E75-002 | ||
Width 20.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Half round rasp is available with bi material handle. This half round rasp has length of 200 mm with 130 g weight.
Compliance to NF E75 002
Related links
- SAM 250 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Half Round
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- SAM 200 mm Engineers File, Round
- SAM 200 mm Engineers File, Flat
